Compare Products
Wire-to-Board

   

2 Matching Products
  Click for datasheet
90650:90649
Click for datasheet
90650:90647
   2.5mm (.098") Vertical IDT Housing - Right Angle User Friendly Straight, Latched Header   2.5mm (.098") Vertical: IDT Housing - User Friendly Straight, Latched Header 
Wire Entry Angle  Right Angle   Vertical 
Termination Method  Insulation Displacement (IDT) 
Wire Size [AWG]  24 
Circuits / Positions  2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20 
Pitch / Center Spacing  2.50mm (.098") 
Lock to Mating Part  Positive 
Polarized to Mating Part  Yes 
PCB Mounting  Through Hole 
Polarized to PCB  Yes 
PCB Retention  Snap-in Peg 
Current-max [amps]  3.0A 
Product Name  User Friendly 
Rows  1 
PCB Thickness  1.60mm (.063") 
Staggered Tails  No 
Surface Mount Compatible (SMC)  No 
Shrouded  No 
Breakaway  No 
Pin Header  Yes 
Termination  Insulation Displacement 
Designed In  Millimeters 
Temperature Range  -25¡C to +85¡C 
Plating Contact  Tin (Sn) 
Durability (cycles)  15 
Voltage-max [volts]  250V 
Contact Resistance [ohms]  8 milliohms max. 
Withstanding Voltage  1000V AC 
Insulation Resistance [ohms]  500 Megohms min. 
Contact Retention Force-min. (per circuit)  15.0N (3.37 lb) 
Wire Pull-Out Force-min. (per circuit)  20.0N (4.50 lb) 
Mating Force-max. (per circuit)  5.0N (1.12 lb) 
Unmating Force-min. (per circuit)  3.0N (0.67 lb) 
Terminal Contact  Phosphor Bronze 
Housing - Product Specification  PS-99020-0018 
Housing - Packaging  Ammo-Pak 
Housing - Flammability  UL 94V-0 
Housing - Material  Polyester, Glass-filled 
Housing - Stackable End-to-End  No 
Header - Product Specification  PS-99020-0018 
Header - Packaging  Bag 
Header - Housing Material  Polyester 
Header - Flammability  UL 94V-0 
Header - Contact  Brass 
Header - Stackable Side-to-Side  No 
Header - Stackable End-to-End  No 


 

 

 

Contact Us  | ^Top