|
| |
|
 |
| PanelMate1.25mm (.049") Pitch Ultra Low-Profile |
Molex's
1.25mm (.049") pitch PanelMate series is an ultra low-profile
connector system designed for tight packaging applications.
The
PanelMate name derives from the original flat-panel LCD display
applications for which it was designed. The series today includes both crimp and FPC receptacles
along with shielded and unshielded headers in mating heights
as low as 0.98mm (.0386"). The system is available in 2
to 30 circuits.
With its versatile range of options, PanelMate is the ultimate
low-profile solution for today's thin and light equipment
needs.
|
 |
| |
| |
|
|