| Wire Entry Angle |
Vertical |
| Termination Method |
Crimp |
| Terminal Insulation Diameter |
2.80mm (.110") |
| Wire Size [AWG] |
19, 20 |
| Circuits / Positions |
1 |
| Pitch / Center Spacing |
5.00mm (.197") |
| Rows |
1 |
| Mated Height (H) |
4.50mm (.177") |
| Mated Width (W) |
6.70mm (.264") |
| PCB Mounting |
Straddle |
| Polarized to PCB |
No |
| PCB Retention |
Fork Lock |
| PCB Thickness |
1.50mm (.060") |
| Application Tooling |
Standard Mini-Mac |
| Termination |
Good Crimps |
| Designed In |
Millimeters |
| Temperature Range |
-40¡C to +105¡C |
| Plating Contact |
Tin (Sn) |
| Current-max [amps] |
6.0A |
| Voltage-max [volts] |
250V |
| Contact Resistance [ohms] |
12 milliohms max. |
| Withstanding Voltage |
1000V AC |
| Insulation Resistance [ohms] |
1000 Megohms min. |
| Contact Retention Force-min. (per circuit) |
80.0N (17.98 lb) |
| Mating Force-max. (per circuit) |
4.0N (0.90 lb) |
| Unmating Force-min. (per circuit) |
1.0N (0.22 lb) |
| Terminal Product Specification |
PS-94529 |
| Terminal Packaging |
Reel |
| Terminal Contact |
Brass, Phosphor Bronze |
| Use With |
PCBs |
| Product Name |
One Piece |
|
|

One Piece
Terminal 94529f
Features and Benefits
- Double
cantilever
- Lanceless
- Self-protected
contact
- For
rigid PCB 1.50mm thickness
|
|