|
| |
|
 |
Mini-Fit, SMC
| The
Mini-Fit, SMC is a surface mount compatible product from
the well-known Mini-Fit family. This product is designed for
high current/high density applications which require high temperature
resistance up to 245°C to withstand the soldering processes.
The patented metal retention clip is retained during and after
the soldering process. It is appropriate for both power and
signal applications as it can carry currents of up to 12 amperes
per circuit and has a 10m ohm contact resistance. |
 |
The
Mini-Fit product family accepts the same terminals and
application tooling, further reducing your design and qualification
effort. The Mini-Fit Family also features:
|
| |
|
|