| The
Mini-Fit, BMI is designed for high current/ high density applications
requiring the blind mating of modules, subassemblies or printed circuit
boards. The Mini-Fit, BMI allows a misalignment of up to .100". It is
appropriate for both power and signal applications as it can carry
currents of up to 9.0A per circuit and has a 10mW contact resistance.
The Mini-Fit product family accepts the same terminals and
application tooling, further reducing your design and qualification
effort. The Mini-Fit Family also features:
|
 |