The
Mini-Fit, BMI is designed for high current/ high density applications
requiring the blind mating of modules, subassemblies or printed
circuit boards. The Mini-Fit, BMI allows a misalignment of
up to .100". It is appropriate for both power and signal applications
as it can carry currents of up to 9.0A per circuit and has
a 10mW contact resistance.
The Mini-Fit product family accepts
the same terminals and application tooling, further reducing
your design and qualification effort. The Mini-Fit Family
also features:
- Current
rating up to 9.0A per circuit
- 600V
rating
- Positive
housing locks
- Fully
isolated terminals
- Low engagement
force terminals
- Available
in 94V-2 and 94V-0 materials
- UL recognized,
CSA certified, TUV licensed
- 10m ohms
contact resistance
|
 |