Introduction
Features and Benefits
Selection Matrix
Applications
Product Announcements
Product Literature (PDF)
Technical Specifications
Tooling (PDF)
   

Technical Specifications

 

Micro-Fit 3.0"
Electrical
Voltage 250V AC RMS or DC
Current 5.0A max.
Contact Resistance 10mOhms max.
Dielectric Withstanding Voltage 1500V AC
Insulation Resistance 1000 MOhms min.
Mechanical
Temperature Rise +30°C max. (carrying rated current load)
Ambient Temperature Range -40° to +105°C
Mating Force 4.44N (1.0 lb.) max.
Durability 30 cycles
Physical
Terminals Copper Alloy
Plating Tin or Gold
Housings Polyester, UL94V-0
Headers High Temperature LCP
Approval File No..
UL E29179
CSA LR19980A
TUV License R95107

 

 

Contact Us  | ^Top