Introduction
Features and Benefits
Selection Matrix
Applications
Product Announcements
Product Literature (PDF)
Technical Specifications
Tooling (PDF)
   

Micro-Fit 3.0"


Micro-Fit 3.0 Connectors  The Micro-Fit 3.0 is a unique interconnect system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. These 3.00mm (.118") pitch connectors are the perfect choice when you need compact connectors that carry up to 5 amperes of current. Dual row test plugs are also available for continuity or current testing (maximum 2.5 amperes) and are rated for 10,000 mating cycles.

Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board and wire-to-wire applications. The product family has over 500 part numbers, with many retention choices including fitting nails, solderable clips, and offset terminal retention. Additionally, this expansive product line offers through hole and SMT options. The SMT options are available in tape and reel packaging for robotic placement on the PCB. This broad offering and versatility makes Micro-Fit "The Perfect Fit" for all your interconnect needs.

Micro-Fit 3.0 Rating Chart

Click below for more information

MicrofitBMI-106REV2.pdf
MicrofitCPI-193.pdf
Brief Micro-fit 3.0TTI.doc

Or if you would like a member of staff to contact you please enter your details into the form below:-

Email:
Name:
Company:
Country:
 

 

Contact Us  | ^Top