Introduction
Features and Benefits
2.54mm Pitch
3.96mm Pitch
IDT Concept
IDT Connectors
KK Concept
Polarizing Keys
Terminal Designs
   

Introduction


The proven KK system of "building block" connectors can be used to create thousands of different configurations, thereby allowing each user to build a system that is precisely suited to any application on 2.50mm (.09"), 2.54(.100"), 3.96 (.156") and 5.08mm (.200") centers.

The system offers interconnection in a number of modes;  cable-to-board, board-to-board, both parallel and perpendicular;  and board- or cable- to chassis.  Features include a friction lock to secure connectors to wafer, polarizing wall or location pegs to assure correct assembly.  Various methods of securely holding the connectors to a PC board are available.

The Molex KK interconnection system can provide all the options necessary to complement PC board interconnection design requirements.  For this reason, KK has becom known as a versatile interconnecting system developed to meet the challenge of modularization.  For specifications or design information please contact a Molex representative.

To complement the KK system, Molex has developed a full line of application tooling.  This includes both manual and semi-automatic crimp tooling, and also some of the fastest and most economical pin setting equipment in the industry.  The Molex Vibrator Pinsetter® can set 12,000 pins in three minutes.


 

 

 

Contact Us  | ^Top