Introduction
Features and Benefits
Selection Matrix
   
EBBI™ 50D

The Molex EBBI 50D series meets the market demand for low-cost, unshielded, high density, leaf-style connectors. Several configurations are available including vertical, right angle, and blind-mating to provide valuable design flexibility and expandability.

Leaf-style terminals are arranged in two rows on .050" spacing within a polarized "D"-shaped housing for rugged mechanical protection. Housings are made of high-temperature, UL 94V-0 thermoplastic. Terminals are plated with 30 microinches min. gold in the mating area for long term reliability and durability.

The IDT cable receptacle terminates to both .025" flat ribbon or laminated discrete-wire cable. A built-in polarizing key prevents mismating to the PCB card edge. The cable-gripping cover prevents cable pull-out and eliminates the need for an extra retention cover.
 

 


 

 

 

Contact Us  | ^Top