Introduction
Features and Benefits
Selection Matrix
COMPODRE Animation
Applications
Technical Specifications
Tooling
   

COMPODRE™
Connect with the Infinite Possibilities of the New COMPODRE™ Connector System

The COMPODRE™ connector system provides you with literally hundreds of thousands of possibilities to create a custom connector system without the custom cost.

The system combines proven Molex power and signal connector systems into one fully modular connector. It consists of an outer shroud which accepts any combination of various product pods. The shrouds are available in various sizes to accept 2 to 6 product pods. Pods are available with varying number of circuits and current capabilities ranging from 5 to 50 amperes per circuit. A blind mating interface (BMI) pod is also available, providing guidance and alignment when connecting the mating halves together.

The pods literally "snap" into the shrouds. The mating shrouds lock together with two side mounted latches. COMPODRE™ can be used in wire-to-wire applications (free hanging or panel mounted) or wire-to-board applications (vertical or right angle configurations).

Download an animation (1M .mpg) showing how terminals, pods and shrouds come together (from left menu).
 


 

 

 

Contact Us  | ^Top