| Shielded IO (Input - Output) Families |
 |
InfiniBand
Copper and optical interconnect solutions for the InfiniBand architecture.
InfiniBand is a trademark of the InfiniBandsm Trade Association |
 |
SFP
Small Form-factor Pluggable (SFP) Products are multi-sourced, industry-standard products featuring a common design interface for use with multiple data transfer protocols, including Fibre Channel, Gigabit Ethernet, and InfiniBand. |
 |
MicroCross DVI
MicroCross DVI - The Connector System That Defined the New Digital Video Interface Standard |
 |
MicroCross M1 (P&D)
Video Electronics Standards Association (VESA) Plug and Display (P&D) |
 |
mini-B USB
Miniature B-Style Universal Serial Bus Connectors |
 |
IEEE 1394
6-pin and 4-pin PCB sockets and cable capable of speeds up to 400 Mbps |
.gif) |
VHDCI
0.80mm (.031") Pitch Ultra+ VHDCI |
 |
USB
Universal Serial Bus. Low-cost high-performance serial I/O interface. |
.gif) |
Docking Station
SMT and through-hole docking connectors |
 |
SCSI+
1.27 mm (.050") pitch. Small Computer Systems Interface. |
.gif) |
LFH
(Low Force Helix) 1.27 mm (.050") pitch, high density connectors for high-pin-count signal applications. |
.gif) |
DIN / Circular
2.50 mm (.098") pitch right angle through-hole receptacles. |
.gif) |
Commercial Micro D
1.27mm (.050") pitch connectors for commercial applications that require a microminiature connector density. |
.gif) |
Leaf Contact
|
.gif) |
Micro D
1.27mm (.050") Pitch, Wire-to-Wire and Wire-to-Board. Four (4) versions available: Series P, A, M, and B. |
.gif) |
3-in-1 Combo Wide SCSI
3-in-1 (4 power pins+12 pin option header+68 signal pins) fast and wide SCSI combo connector |
.gif) |
SEMCONN
|
.gif) |
Phono Jack
|
.gif) |
Mini-DIN
SMT and through-hole PCB receptacles |