Datasheet
Board-to-Board
INACTIVE - 1.00mm (.039") ZYTONª SMT, Dual Row, Vertical Stacking: Receptacle - Header 87433:87436

 
   

 Status   Inactive/Obsolete 
 PCB Orientation   Parallel 
 Pitch / Center Spacing   1.00mm (.039") 
 Circuits / Positions   9, 11, 15, 21, 25, 31, 41, 51, 69 
 Mated Height (H)   * 
 Mated Width (W)   5.59mm (.220") 
 Rows   2 
 Polarized to Mating Part   Yes 
 Designed In   Millimeters 
 Temperature Range   -30¡C to +85¡C 
 Plating Contact   Gold (Au) 
 Durability [cycles]   * 
 Current-max [amps]   1.0A 
 Voltage-max [volts]   125V 
 Contact Resistance [ohms]   30 milliohms max. 
 Withstanding Voltage   500V 
 Insulation Resistance [ohms]   1000 Megohms min. 
 Receptacle - Orientation   Vertical 
 Receptacle - Mounting   Surface Mount 
 Receptacle - Locator   Yes 
 Receptacle - Polarized to PCB   Yes, No 
 Receptacle - PCB Retention   Nail 
 Receptacle - Stagger Tails   Yes 
 Receptacle - Product Specification   PS-87433-000 
 Receptacle - Packaging   Tape, Tube 
 Receptacle - Housing Material   Thermoplastic, High Temperature 
 Receptacle - Flammability   UL 94V-0 
 Receptacle - Contact   Phosphor Bronze 
 Receptacle - Comment   Stag. Mating contact 
 Header - Orientation   Vertical 
 Header - Mounting   Surface Mount 
 Header - Locator   No 
 Header - Polarized to PCB   Yes, No 
 Header - PCB Retention   Nail 
 Header - Stagger Tails   No 
 Shrouded   No 
 Breakaway   No 
 Pin Header   No 
 Header - Product Specification   PS-87433-0001 
 Header - Packaging   Tape, Tube 
 Header - Housing Material   Thermoplastic, High Temperature 
 Header - Flammability   UL 94V-0 
 Header - Contact   Phosphor Bronze 
 Product Name   ZYTON 
 Molex Series   87433, 87436 
 Marketing Series and Version   87433, 87436 

Part Detail
Female Receptacle 87433

Part Detail
Male Header 87436

Features and Benefits

  • Stacking height: 5.0 and 7.0mm
  • Sizes 9 to 69 circuits
  • Leaf-style contact design protects terminals during mating
  • Trapezoidal-shaped housing provides polarization
  • Lead-in chamfers ensure easy mating alignment
  • Metal solder tabs provide PCB hold-down and strain relief for SMT tails
  • Highly reliable contact interface


 

 

 

Contact Us  | ^Top