Product Details: SMT Tails


Compare Products
Board-to-Board

   

4 Matching Products
  Click for datasheet
52770:53486
Click for datasheet
52855:53583
Click for datasheet
52910:53654
Click for datasheet
52910:53656
   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header 
Circuits / Positions  180   200   280   280 
Mated Height (H)  5.00mm (.197")   4.00mm (.157")   12.00mm (.472")   16.00mm (.620") 
Mated Width (W)  16.40mm (.646")   18.40mm (.724")   16.40mm (.646")   16.40mm (.646") 
Plating Contact  -   -   Gold (Au)   Gold (Au) 
Plating PC Tail  -   -   None   None 
Under Plating  -   -   Nickel (Ni)   Nickel (Ni) 
Contact Resistance [ohms]  40 milliohms max.   40 milliohms max.   60 milliohms max.   70 milliohms max. 
Receptacle - Contact  Copper Alloy   Phosphor Bronze   Copper Alloy   Copper Alloy 
Header - Polarized to PCB  Yes   Yes   -   Yes 
Header - Stagger Tails  No   -   No   No 
Header - Color  White   White   White   Brown 
Header - Contact  Copper Alloy   Brass   Copper Alloy   Copper Alloy 
Molex Series  52770, 53486   52855, 53583   52910, 53654   52910, 53656 
Marketing Series and Version  52770, 53486   52855, 53583   52910, 53654   52910, 53656 
  Common Features
Status  Active 
PCB Orientation  Parallel 
Pitch / Center Spacing  0.635mm (.0250") 
Rows  4 
Polarized to Mating Part  Yes 
Lock to Mating Part  None 
Designed In  Millimeters 
Temperature Range  -55¡C to +85¡C 
Current-max [amps]  0.5A 
Voltage-max [volts]  100V 
Withstanding Voltage  250V AC 
Insulation Resistance [ohms]  1000 Megohms min. 
Receptacle - Orientation  Vertical 
Receptacle - Mounting  Surface Mount 
Receptacle - Locator  Yes 
Receptacle - Polarized to PCB  Yes 
Receptacle - Stagger Tails  No 
Receptacle - Packaging  Tube 
Receptacle - Housing Material  LCP Liquid Crystal Polymer, Glass-filled 
Receptacle - 1.25mm (.049") Pitch Wire-to-BoardColor  White 
Receptacle - Flammability  UL 94V-0 
Header - Orientation  Vertical 
Header - Mounting  Surface Mount 
Header - Locator  Yes 
Shrouded  No 
Breakaway  No 
Pin Header  No 
Header - Packaging  Tube 
Header - Housing Material  LCP Liquid Crystal Polymer, Glass-filled 
Header - Flammability  UL 94V-0 
Product Name  Twin Stackª 
   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header   0.635mm (.025") Twin-Stackª SMT, Dual Row, Vertical Bridge Stacking: Receptacle - Header 
  Click for datasheet
52770:53486
Click for datasheet
52855:53583
Click for datasheet
52910:53654
Click for datasheet
52910:53656






 


 

 

 

Contact Us  | ^Top