|
| |
|
 |
SSI
| As
demand for electronic devices with higher amperage and reduced
voltage escalates, the challenge to produce interconnects
to support this trend intensifies. In workstation and servers,
the corresponding trend is for power supply interconnects
to be able to support hot-swapping, enable high thermal resilience
during Infrared or conventional reflow soldering, provide
ease of mating and possess good durability characteristics.
To meet this challenge, Molex has introduced a new power connector
series which conforms to Intel's Server System Infrastructure
(SSI) open specifications - the DPS (Distributed Power Systems)
and MPS (Mid-Range Chassis Power Systems) connectors. |
 |
Molex's
DPS and MPS power connectors feature recessed pins-sequential
mating (Last-Mate-First-Break) that allows hot-swapping of
power supply units. The headers' new mixed-layout blade-type
contacts support up to 30 amperes of current and their shrouded
design ensure the metal contacts are well protected against
physical damage during mating and unmating. The guide posts
along each end of the receptacles provide low insertion force
and facilitate easy blind mating as they fit smoothly into
the guide pockets of the headers. The connectors are made
of high temperature thermoplastic housing material to ensure
thermal reliability, and come in tray packaging. |
Molex
offers through-hole right angle headers and receptacles, and
through-hole vertical receptacles. Vertical receptacles in
press-fit designs are available upon request.
Molex's MPS (upper pair) and DPS (lower pair) series
of power connectors
|
|
|