Introduction
Applications
Selection Matrix
Features and Benefits
Configuration
Technical Specifications
   
Configuration

Pitch:
Power: 6.35mm (.250")
Signal: 2.54mm (0.100")

Mating:
Board-to-Board
Header on Power Supply
Receptacle on Backplane

Orientation:

Right Angle Header and Receptacle: Through-hole (standard)
Vertical Receptacle: Through-hole
Vertical Receptacle : Press-Fit (available as option)

Circuit Sizes:

DPS* (Left to Right): 1 Power, 24 Signal, 1 Power
MPS** (Left to Right): 5 Power, 24 Signal, 6 Power


*Distributed Power Supply
**Mid-range Chasis Power Supply

 



 

 

 

Contact Us  | ^Top