|
| |
|
 |
PROD Part Details and Drawings
PCB Receptacles
0.40mm (.016") Pitch Board-to-Board SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 1.50mm (.059") Stacking Height, with Space Saving J-Bend Leads 51338
|
|
Series 51338 : 8 Parts.
| Samples |
Buy |
3D Model (CAD) |
Part Number |
Circuits / Positions |
Carrier Tape Width |
Dimension A |
Dimension B |
Dimension C |
Status |
Molex Series |
| Samples |
Buy |
3D |
51338-0204 |
20 |
24.00mm (.945") |
7.10mm (.280") |
3.60mm (.142") |
5.50mm (.217") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0224 |
22 |
24.00mm (.945") |
7.50mm (.295") |
4.00mm (.157") |
5.90mm (.232") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0304 |
30 |
24.00mm (.945") |
9.10mm (.358") |
5.60mm (.220") |
7.50mm (.295") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0404 |
40 |
24.00mm (.945") |
11.10mm (.437") |
7.60mm (.299") |
9.50mm (.374") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0504 |
50 |
24.00mm (.945") |
13.10mm (.516") |
9.60mm (.378") |
11.50mm (.453") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0604 |
60 |
24.00mm (.945") |
15.10mm (.594") |
11.60mm (.457") |
13.50mm (.531") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-0804 |
80 |
32.00mm (1.260") |
19.10mm (.752") |
15.60mm (.614") |
17.50mm (.689") |
Active |
51338 |
| Samples |
Buy |
3D |
51338-1204 |
120 |
44.00mm (1.732") |
27.10mm (1.067") |
23.60mm (.929") |
25.50mm (1.004") |
Active |
51338 |

|
|