Introduction
Features and Benefits
Selection Matrix
Applications
FPC Applications
Product Details
Product Literature (PDF)
   

SlimStack™0.40mm (.016") Pitch

SlimStack 0.4 is the newest and smallest pitch addition to the growing line of SlimStack SMT Board-to-Board connectors. This new 0.40mm (.016") pitch series saves about 30% of PCB space versus similar 0.50mm (.020") versions.

SlimStack 0.4 is available in straight and right angle versions with options such as solder tabs and pegs. The range includes stack heights from 1.50 to 4.00mm (.059" to .157") and circuit sizes from 40 to 120 with new versions being added regularly.

What's New In SlimStack" 0.40mm (.016") Pitch


Single-Row
0.95mm (.037") Height


Dual-Row
0.95mm (.037") Height

Space-Saving
J-Lead Version

Mating Guide
Versions
See the Selection Matrix for links to detailed product information.





 


 

 

 

Contact Us  | ^Top