|
| |
|
 |
Introduction
SliderZ
is a one-piece, board-to-board connector system that
uses a "slide" action in the vertical Z-axis to minimize
assembly and service costs for mated printed circuit
boards (PCBs). Previous board solutions required the
use of ribbon cable and several connectors to link two
boards together. SliderZ allows the user to mate
or remove one PCB while leaving the adjacent PCB undisturbed.
SliderZ features a hermaphroditic design, so the same
connector is used in the mated pair. The connector has
a 1.27mm (.050") pitch centerline spacing and is available
in 10 through 60 select circuit sizes for a range of
applications. Select-gold plating on the contacts
ensures durability up to 1000 mating cycles. Prominent
finger pulls allow for ergonomic handling and minimize
stress to the board and connector.
The versatile SliderZ connector is ideal for applications
where easy servicing, upgrading or plug-in expansion
of PCBs is preferred, including set-top boxes, vending
and gaming machines, business equipment, high-end telecommunication
devices and high-end audio/video devices.
Features: |
- Innovative "slide" mating
action enables efficient assembly, servicing and
retrofitting of PCBs
- Hermaphroditic, single-connector
system simplifies ordering and reduces inventory
costs
- Guide rails and generous
lead-ins help simplify installation and allow misalignment
of PCBs up to 1.59mm (.062") for wider assembly
tolerances
- Solder tails of 2.79mm
(.110") length fit in standard 1.59mm (.062") thick
PCBs
|
- Current rating of 1.5A
for the 10 circuit version and 1.25A for the 20
to 60 circuit versions permit use in a variety of
low power and signal applications
- Press-fit board locks
hold down the connector firmly to the PCB during
soldering process
- Housing made of glass-filled
UL 94V-0 polyester for durability and reliability
after soldering
- Optional caps available
to protect contacts during shipment and board attachment
|
Applications The versatile design of the SliderZ connector makes it
an
ideal board-to-board connector for a wide range of
applications where easy servicing or upgrading of
PCBs is needed:
- Set-top boxes for digital
cable,
satellite and Internet connections
- High-end data equipment
including
workstations and servers
- Business machines, printers,
copiers, faxes and ATMs
- Machines for vending
and gaming industries
- High-end audio/video equipment,
HDTV, DVDs, and amplifiers
|
| Ordering Information |
|
Circuit Size |
Order Number |
|
|
10 |
44245-0010 |
|
|
20 |
44245-0020 |
|
|
30 |
44245-0030 |
|
|
40 |
44245-0040 |
|
|
50 |
44245-0050 |
|
|
60 |
44245-0060 |
|
|
|