High Durability and High Mating Cycles with Molex's
Board-to-Board Panel Detachable and Bezel
Connector System Molex
offers a variety of spring-loaded board-to-board
Panel Detachable and Bezel connectors.
These connectors were developed to provide
a simple way of detaching the front panel
of car radio systems to prevent theft.
While
car audio is still the main application
today, the connectors are finding use
in other board-to-board applications as
well. Molex offers two-piece systems and
a one-piece "Bezel" type that offer many
of the same features.
Molex's
Detachable connectors are durable due
to the high number of mating cycles they
can withstand (10,000 to 20,000 cycles),
as well as their blind mating capability.
This product line features pitch sizes
ranging from 1.00m to 2.20mm and is available
in 8 to 15 circuits.
Molex's
Detachable Bezel connector is based on
the same principal as spring-loaded and
leaf style battery contacts used in mobile
phones. It mates directly with a PCB and
no mating connector is required.
|