Introduction
Features and Benefits
Selection Matrix
Applications
More Features
 - 1.00mm (.039")
 - 1.60mm (.062") - 12 circuit
 - 1.60mm (.062") - 8 circuit
 - 2.00mm (.079")
 - 2.20mm (.086")
Technical Specifications
   

1.00mm (.039") Pitch, 15 circuit

Feature   Benefit
For Use with FFC   Allows Flexible Movement of Sub-Assemblies
20,000 Mating Cycles   High Durability
Protected Contacts   Prevents Damage During Mating/Unmating
Generous Misalignment Tolerances   Blind Mate Capability
Black-Plated Metal PCB Pegs   Anti-Static Protection
Solder Tails Pierce Through FPC and Bend Flat   Secure FPC Attachment and Easy Soldering
Threaded Screw Holes   Additional FPC Retention
Visible SMT Tails   Easy Solder Checking
Gold-Plated Contacts   Reliable and Durable Contact Interface
Solder Tabs   Secure PCB Retention

 


 

 

 

Contact Us  | ^Top