| FMLB
/ LMFB Solutions for Telecom Applications Telecom
applications ask for FMLB levels for various reasons:
- 1. ESD
(Electrostatic discharge) and EMI (Electro-magnetic interference)
require ground potential to be connected first in order
to make sure no signal or power connection- is done to
the PCB, when inserted during power on. This function
is dedicated to full-FMLB where the pins are 1.75 mm longer
than standard.
- 2. When
the PCB is further plugged in, it is desired to have power
connected as next sequence in order to prevent latching
effects in IC's (happens if signals are connected before
power). For this reason semi-FMLB pins are available which
are 0.85 mm longer than standard.
- 3. After
1. and 2. the signal contacts shall be connected next.
These contacts have "zero-level".
- 4. In
order to "start" the circuitry functions on the PCB, designers
want to have a signal on the board, when all contacts
are fully inserted. This signal normally is created by
a series circuitry of two Last-Make-First-Break pin positions
which should be located in the middle row (row C) close
to the ends of the connector.
The IEC 102-4-100
specification for metric racks defines a maximum angular
misalignment of the boards during insertion of +/- 0.5¡
in longitudinal and transverse axis. The tangent of 0.5¡
equals 0.00872 which - over a height of a 4 SU connector
(95 mm) - accumulates already to 0.82905 mm. In order to
assure the mating sequence this must be the minimum distance
between the various FMLB and LMFB of a 4 SU connector. MOLEX
OMNIGRID connectors do comply with these requirements as
we divided the IEC suggestion for one extended mating length
of +1.75 mm only into two halves of 0.85 mm each and added
a lower level LMFB of - 0.85 mm.
|