Connectors of above 1000 circuits are not unusual. The power contacts can handle 15A of current per power blade, efficiently delivering hundreds of watts in multiple voltage levels, even in hot plug applications.
HDMPLUS
modules have internal ground contacts that provide a ground
reference and isolate contacts from each other nearly all the
way through the connector, allowing for either low ground ratios,
or subnanosecond rise times. Unshielded modules and shielded
modules can be combined as needed on a daughtercard, and will
all mate with the same simple header on the backplane.
The modularity
and design flexibility allow engineers to adapt quickly to
changing design requirements or future system upgrades without
changing systems.
*HDM
is a registered trademark of Teradyne, Inc.
|