| Feature |
Benefit |
|
| 2mm
6-row connector provides 30 contacts per
centimeter |
|
|
| Designed
for high-density/high-speed applications--internal
shielding allows sub nanosecond rise times
with low crosstalk (see HDMPLUS)
|
|
|
| Shielded
and unshielded modules mate with the same
backplane header (low cost on backplane)
|
|
|
| Mix
and match signal, power, guidance, shielded
modules to optimize the connector to the
application |
|
|
| Multiple
sourced connector (available from Molex
and Teradyne) assures intermateability and
interchangeability |
|
|
| 45A
power modules |
|
|
| Tail
lengths available in 0.5mm increments to
optimize to PCB thickness |
|
|
| Very
low insertion force (0.35N per contact)
allows very high pin counts with reasonable
mating forces (Approx. 5.5 lb/inch of connector
length) |
|
|
| Both
press-fit and solder tail versions available
for backplane and daughtercards |
|
|
| Meets
Bellcore requirements |
|
|