Introduction
Selection Matrix
Download the Brochure
   
Power Dock"

Power Dock is a simple approach to customized board-to-board power delivery.  Configured appropriately, it can serve a wide variety of power applications mixed in with signaling needs. Individual power contacts are rated up to 35 amps and signal contacts handle 3 amps.

Utilizing Molex's custom configurator, customers will be able to design their own power connector system to solve virtually any unique packaging requirement. Guide pins are available for blind mating. Mounting ears are an option for mechanical attachment to the PCB. Power blades and signal pins are available in multiple lengths for sequenced mating requirements. Press fit tails can be used where manufacturing and/or repair concerns are present.

Power Dock can be used as a drop in replacement in many existing applications.
 
Features and Benefits
Solder tail or press fit Flexible assembly to PCB
Sequenced mating System protection
Hot pluggable No system downtime for repair
Standard modules Custom configuration
Guide pins Blind mating

 
Applications
Telecom
Power supplies, UPS
Any Board to board power application
Computers
File Servers

 

Contact Us  | ^Top