Introduction
Selection Matrix
Application Specification (PDF) 45263-001
Application Specification (PDF) 45263-002
Application Specification (PDF) 45263-003
Datasheet (PDF): IEEE 1394 Connector Series
Datasheet (PDF): IEEE 1394b 2002 Sockets and Cable Assemblies
Test Summary (PDF) 45240-001
   
Molex offers a broad selection of IEEE 1394 connectors and standard cable assemblies.

IEEE 1394b

IEEE 1394b-2002 is the next generation of IEEE 1394 technology for higher speeds, powered cables and other new applications.

IEEE 1394b-2002 offers high bandwidth, peer-to-peer structure and device self-configuration and ID. The IEEE 1394b-2002 standard takes 1394 technology to the next level of performance while maintaining backward compatibility.

The new sockets, cable assemblies and plug components meet or exceed the IEEE 1394b-2002 specifications. Using Molex's innovative 9-pin interface, the 1394b system is capable of S3200 signaling over two differential channels. 

The interface design incorporates a three-stage contact mating sequence to enable hot plug capabilities and to protect the signal pairs. Molex's 1394b-2002 is available in two keyed configurations:
  • Beta: Higher speed advantage of connectivity to other beta devices
  • Bilingual: Offers backward compatibility for legacy devices (1394 four pin or six pin)

OEMs and cable manufacturers are able to build their own 1394b cable assemblies by purchasing the IEEE 1394b-2002 plug component and harness kit. The harness kit consists of a ferrule and hermaphroditic backshell. Plug components are purchased separately.

Drawing Description
44610-003 Sales Drawing for Beta to Beta Cable
44995-0010 Sales Drawing for Bilingual to 6 Circuit Cable
45261-0010 Sales Drawing for Bilingual to 4 Circuit Cable
44971-001 Sales Drawing for Beta Plug Assembly Component
44972-001 Sales Drawing for Bilingual Assembly Component
45614-001 Sales Drawing for Harness Component Kit
62202-0450 Application Tooling for .610 - 6.50mm cable diameter
62202-0470 Application Tooling for 5.50 - 6.10mm cable diameter
62202-0480 Application Tooling for 4.80 - 5.50 cable diameter
62202-0463 Application Tooling for 4.00 - 4.80 cable diameter
45614-000* Packaging Specification for Harness Component Kit

IEEE 1394


IEEE 1394, also named "Firewire" by Apple, and "i.Link" by Sony, is a standard I/O interface designed to service the demands of the emerging multimedia bus requirements. 1394 is unique in its ability to carry video and audio with assured quality, based on its high bandwidth capabilities. This simple to use, peer-to-peer connection system can carry a dense multimedia data stream between computers, video cameras, high-fidelity audio products and imaging devices at a maximum speed of 400Mbps. 

The hot plugging capabilities of 1394 make it ideal as a consumer interface. A new node can be plugged in without powering down. When a new node is detected, all existing nodes on the bus sense it and know a change in bus topology has occurred. This makes 1394 very flexible allowing users to daisy chain nodes together on the fly.

Features Benefits
Peer-to-peer connection system Carries a dense multimedia data stream between products at a speed of 400Mbps for 1394 and capable of S3200 for 1394b-2002
Hot plugging capability Ideal as consumer interface
Full electrical testing Ensures reliability
Keyed  Eliminates mismating




 
Applications
  • Desktop/Laptop Computers
  • DV Camcorders
  • External Hard Drives
  • Set-Top Boxes
  • DVD/Audio Components
  • HDTV/DVCR
  • Automotive
  • Medical


 

 

Contact Us  | ^Top