|
| |
|
 |
TDP" Triad Differential Pair
The innovative TDP (Triad Differential Pair) family uses a "triad" design of differential signal and ground lines to achieve bandwidths up to 5.0Gbps and beyond. The shielded, dual row, cable-to-board interface offers high speed and controlled impedance. The TDP family is available in sizes of 18, 28, 38, 48 and 72 circuits, with capability of other select sizes. It is comprised of a fully shielded receptacle and plug to provide maximum EMI/RFI protection. The inline SMT receptacle optimizes PCB routing and the low 7.00mm (.276") profile makes TDP an excellent choice where height considerations are a factor.
TDP utilizes a high-cycle-life (5000 cycles min.) Low Force Helix" (LFH) contact design, providing long term performance and reliability. The recessed contacts protect signal lines from ESD, support mating alignment and provide added contact protection during operator handling. TDP cable plugs feature jackscrews for mating retention and Molex's global cabling facilities ensure that users' cost, delivery and design needs are optimized. |
| Features and Benefits |
|
Fully shielded |
Improved EMI/RFI protection |
| Triad contact configuration |
Optimizes bandwidth |
| High cycle LFH" shrouded contact system |
Provides two points of contact for optimal signal integrity |
| Die cast backshell |
Reduces overall labor costs by eliminating internal shielding and overmolding processes |
| 1.00, 3.00 & 5.00 meter cable assemblies |
Optimized performance and industry standard lengths for any application |
|
| Applications |
- LVDS Servers
- Routers
- Switches
- Storage Devices
- Multiple High-Speed, Differential-Pair Signal Applications
|
|
|
|