Pico- EZmate™
1.20mm (.047") Pitch Wire-to-Board Connector System
Molex's new 1.20mm (.047") pitch Pico-EZmate connectors are compact and low profile, offering a mated height of just 1.40mm (.055") for miniature wire-to-board applications.
The Pico-EZmate system includes secure locking features between the receptacle housing and header, along with an audible click to ensure mating. The receptacle is mated vertically with the header, which enables easy placement in tight packaging applications.
The system is available in 2 to 5 circuits and ideal for various applications such as mobile phones, notebook PCs, portable audio players and other compact mobile devices.
| Features and Benefits |
| Ultra low profile |
Space saving |
| Vertical mating |
Easy application in tight spaces |
| Open space on header |
Accommodates pick-and-place |
| Gold plating |
Secure contact for multiple cycles |
| Polarizing key |
Prevents mismating |
| Applications |
Notebook
- Mobile Phone
- GPS
- MP3, MP4
- Any low profile application & mobile device
|
|