Wire-to-Wire
Wire-to-Board
Board-to-Board
Backplane
Memory Card
Sockets/Edge Card
Flat Flex/Cable
Solderless Terminals
Fibre Optics
Modular Plugs/Jacks
Shielded I/O
Circular Industrial
Switches
Cable Assemblies
Application Tooling
Thermal/Acoustic
 

Welcome to the Molex Microsite

Molex is a leading one-source supplier of interconnect products. Molex team of highly skilled experts is focused on the design, development and distribution of innovative product solutions that touch virtually every walk of life. The portfolio of Molex is among the world's most extensive, with over 100,000 reliable products, including everything from electronic, electrical and fiber optic interconnects to switches and application tooling.

XRC™ Sealed Plugs and Receptacles

XRC™ sealed, plastic-circular connectors meet the demanding requirements of the non-automotive transportation market
More information...

Mini-Fit H2O™ Sealed Interconnect System

The sealed Mini-Fit H2O™ IP67-rated system with pre-installed seals meets the need for weatherproof, compact connections.
More information...

Picoflex® Latched Headers

Molex's new range of Picoflex latched headers increase retention forces up to 50% to support excessive push / pull forces….
More information...

Pico- EZmate™

This connector family with 1.20mm pitch is compact and low profile, offering a mated height of just 1.40mm for miniature wire-to-board applications More information...

The new Mini-Fit Plus HCS™

The new Mini-Fit Plus HCS™ crimp terminals, headers and receptacles deliver up to 13.0A with extended durability
More information...

Micro-Fit 3.0™ Low Force Terminals

The 46235 Micro-Fit Low Force Terminal lowers the mate/ unmate forces by up to 50% as compared to the standard 43030 series.
More information...

 

Contact Us  | ^Top